RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.9 x 2.9mm od, 25m, Grey

RS Stock No.: 749-2588Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.9 x 2.9mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Core Strands

18/0.49 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Size of Strands

0.49 mm

Screen Type

Heavy Duty Twin Lap

Number of Strands

18

Sheath Material

PVC

Conductor Resistance

132 Ω/km

Cable Shape

Multicore

Country of Origin

China

Product details

Heavy Duty Twin Lapped Screen Cable

Two individually screened 18/0.1 mm plain copper stranded conductors laid side by side in a flat figure 8 grey PVC outer sheath.

Capacitance core to screen 130 pF/m

You may be interested in
Medium duty twin lapped screen cable,25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)
Medium duty twin lapped screen cable
P.O.A.1 Reel of 25 Metres (Exc. Vat)
RS PRO Screened 2 Core, 0.14 mm² CSA, 5.9mm od, 25m, Grey
P.O.A.1 Reel of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.9 x 2.9mm od, 25m, Grey

P.O.A.

RS PRO 2 Core Microphone Cable, 0.22 mm² CSA Screened, 5.9 x 2.9mm od, 25m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Medium duty twin lapped screen cable,25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)
Medium duty twin lapped screen cable
P.O.A.1 Reel of 25 Metres (Exc. Vat)
RS PRO Screened 2 Core, 0.14 mm² CSA, 5.9mm od, 25m, Grey
P.O.A.1 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.9 x 2.9mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Core Strands

18/0.49 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Size of Strands

0.49 mm

Screen Type

Heavy Duty Twin Lap

Number of Strands

18

Sheath Material

PVC

Conductor Resistance

132 Ω/km

Cable Shape

Multicore

Country of Origin

China

Product details

Heavy Duty Twin Lapped Screen Cable

Two individually screened 18/0.1 mm plain copper stranded conductors laid side by side in a flat figure 8 grey PVC outer sheath.

Capacitance core to screen 130 pF/m

You may be interested in
Medium duty twin lapped screen cable,25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)
Medium duty twin lapped screen cable
P.O.A.1 Reel of 25 Metres (Exc. Vat)
RS PRO Screened 2 Core, 0.14 mm² CSA, 5.9mm od, 25m, Grey
P.O.A.1 Reel of 25 Metres (Exc. Vat)