E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2 Door PP Floor Standing Storage Cabinet, 1818 x 700 x 438mm

RS Stock No.: 417-6252Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

PP

Colour

Grey

Dimensions

1818 x 700 x 438mm

Depth

438mm

Height

1748mm

Width

700mm

Country of Origin

Italy

Product details

RS PRO Double Storage Cupboard With Four Shelves

RS PRO offers a great mix and match plastic storage system.

This storage cupboard features a two door double height cabinet with four inner shelves which are adjustable in height with a maximum load capacity of 25 kg on each shelf and two storage bins.

Storage system range options:
417-6252 - Two-door cabinet with 4 adjustable inner shelves and 2 storage trays
417-6246 - Two-door cabinet with vertical division, 4 adjustable inner shelves, 4 storage trays and 2 rows of 3 hooks
698-7809 - Single door cabinet with 2 adjustable inner shelves
351-2613 - Two-door cabinet with 2 adjustable inner shelves and 2 storage trays

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Range of cabinets and shelving storage solutions
Suitable for stand-alone use - or connecting together
Doors can be padlocked for added security and protection
Water-resistant - suitable for use inside or outside
Manufactured from durable polypropylene

Application information

RS PRO mix and match plastic storage system is made up of different modular cabinets and are suited for indoor and outdoor storage applications.

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial

Modular Plastic System

Stock information temporarily unavailable.

€ 458.19

€ 458.19 Each (Exc. Vat)

€ 568.16

€ 568.16 Each (inc. VAT)

RS PRO 2 Door PP Floor Standing Storage Cabinet, 1818 x 700 x 438mm

€ 458.19

€ 458.19 Each (Exc. Vat)

€ 568.16

€ 568.16 Each (inc. VAT)

RS PRO 2 Door PP Floor Standing Storage Cabinet, 1818 x 700 x 438mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Lockable

Yes

Material

PP

Colour

Grey

Dimensions

1818 x 700 x 438mm

Depth

438mm

Height

1748mm

Width

700mm

Country of Origin

Italy

Product details

RS PRO Double Storage Cupboard With Four Shelves

RS PRO offers a great mix and match plastic storage system.

This storage cupboard features a two door double height cabinet with four inner shelves which are adjustable in height with a maximum load capacity of 25 kg on each shelf and two storage bins.

Storage system range options:
417-6252 - Two-door cabinet with 4 adjustable inner shelves and 2 storage trays
417-6246 - Two-door cabinet with vertical division, 4 adjustable inner shelves, 4 storage trays and 2 rows of 3 hooks
698-7809 - Single door cabinet with 2 adjustable inner shelves
351-2613 - Two-door cabinet with 2 adjustable inner shelves and 2 storage trays

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

Features and Benefits:

Range of cabinets and shelving storage solutions
Suitable for stand-alone use - or connecting together
Doors can be padlocked for added security and protection
Water-resistant - suitable for use inside or outside
Manufactured from durable polypropylene

Application information

RS PRO mix and match plastic storage system is made up of different modular cabinets and are suited for indoor and outdoor storage applications.

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial

Modular Plastic System