RS PRO 2 Door Steel Floor Standing Cupboard, 1820 x 915 x 505mm
RS Stock No.: 214-516Brand: RS PRO
Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
4
Material
Steel
Dimensions
1820 x 915 x 505mm
Country of Origin
United Kingdom
€ 897.47
€ 897.47 Each (Exc. Vat)
€ 1,112.86
€ 1,112.86 Each (inc. VAT)
RS PRO 2 Door Steel Floor Standing Cupboard, 1820 x 915 x 505mm
1
€ 897.47
€ 897.47 Each (Exc. Vat)
€ 1,112.86
€ 1,112.86 Each (inc. VAT)
RS PRO 2 Door Steel Floor Standing Cupboard, 1820 x 915 x 505mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Cupboard with Shelf
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
4
Material
Steel
Dimensions
1820 x 915 x 505mm
Country of Origin
United Kingdom