Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 2 Gang Power Socket, 13A, Type G - British

RS Stock No.: 297-3281Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British

Current Rating

13A

Material

Steel

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Gang Power Socket, 13A, Type G - British

P.O.A.

RS PRO 2 Gang Power Socket, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British

Current Rating

13A

Material

Steel