RS PRO 2-Port RJ45 Female 2 Way Splitter Adapter, Shielded
RS Stock No.: 206-7200Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
2 Way Splitter Adapter
Interface Type
RJ45 Female
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Length
47mm
Width
36mm
Depth
21mm
Country of Origin
China
Stock information temporarily unavailable.
€ 678.50
€ 13.57 Each (In a Bag of 50) (Exc. Vat)
€ 841.34
€ 16.827 Each (In a Bag of 50) (inc. VAT)
RS PRO 2-Port RJ45 Female 2 Way Splitter Adapter, Shielded
50
€ 678.50
€ 13.57 Each (In a Bag of 50) (Exc. Vat)
€ 841.34
€ 16.827 Each (In a Bag of 50) (inc. VAT)
RS PRO 2-Port RJ45 Female 2 Way Splitter Adapter, Shielded
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 100 | € 13.57 | € 678.50 |
150 - 200 | € 12.66 | € 633.00 |
250+ | € 11.69 | € 584.50 |
Technical Document
Specifications
Brand
RS ProType
2 Way Splitter Adapter
Interface Type
RJ45 Female
Number of Ports
2
Shield Type
Shielded
Wiring Configuration
Straight Through
Length
47mm
Width
36mm
Depth
21mm
Country of Origin
China