E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Yellow Handle

RS Stock No.: 238-3912Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Yellow

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22.5mm

Actuator Type

Short Lever

Switch Actuation

Maintained

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.56

€ 23.56 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Yellow Handle

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.56

€ 23.56 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Yellow Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Yellow

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22.5mm

Actuator Type

Short Lever

Switch Actuation

Maintained

IP Rating

IP65

Country of Origin

Italy