RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 188-1148Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India

€ 8.95

€ 8.95 Each (Exc. Vat)

€ 11.10

€ 11.10 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle

€ 8.95

€ 8.95 Each (Exc. Vat)

€ 11.10

€ 11.10 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India