E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Green Handle

RS Stock No.: 188-1157Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India

Stock information temporarily unavailable.

€ 11.96

€ 11.96 Each (Exc. Vat)

€ 14.83

€ 14.83 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Green Handle

€ 11.96

€ 11.96 Each (Exc. Vat)

€ 14.83

€ 14.83 Each (inc. VAT)

RS PRO 2 Position Selector Switch Head, 22mm Cutout, Green Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India