RS PRO 2 Position Selector Switch Head, 22mm Cutout, Amber Handle
RS Stock No.: 188-1160Brand: RS PRO

Technical Document
Specifications
Brand
RS ProActuator Colour
Amber
Illuminated
Yes
Number of Positions
2
Cutout Diameter
22mm
Switch Actuation
Latching
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India
€ 12.29
€ 12.29 Each (Exc. Vat)
€ 15.24
€ 15.24 Each (inc. VAT)
RS PRO 2 Position Selector Switch Head, 22mm Cutout, Amber Handle
1
€ 12.29
€ 12.29 Each (Exc. Vat)
€ 15.24
€ 15.24 Each (inc. VAT)
RS PRO 2 Position Selector Switch Head, 22mm Cutout, Amber Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProActuator Colour
Amber
Illuminated
Yes
Number of Positions
2
Cutout Diameter
22mm
Switch Actuation
Latching
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India