Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 2 Tread Steel Steps 0.45m Platform Height, Black, Grey

RS Stock No.: 660-1135Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

2

Platform Height

0.45m

Material

Rubber, Steel

Colour

Black, Grey

Weight

6.3kg

Overall Height

1.02m

Country of Origin

China

Product details

Large Folding Steel Steps

The Large Folding Steel Steps are an easy to use, low level step stool with compact storage dimensions.

Large non-slip rubber treads for extra safety
Non-slip rubber feet
Folds away easily for storage
Manufactured in steel for strength and durability
Smooth handrail surface that is comfortable to hold
Colour grey / black
Made to EN 14183

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Tread Steel Steps 0.45m Platform Height, Black, Grey

P.O.A.

RS PRO 2 Tread Steel Steps 0.45m Platform Height, Black, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Steps

2

Platform Height

0.45m

Material

Rubber, Steel

Colour

Black, Grey

Weight

6.3kg

Overall Height

1.02m

Country of Origin

China

Product details

Large Folding Steel Steps

The Large Folding Steel Steps are an easy to use, low level step stool with compact storage dimensions.

Large non-slip rubber treads for extra safety
Non-slip rubber feet
Folds away easily for storage
Manufactured in steel for strength and durability
Smooth handrail surface that is comfortable to hold
Colour grey / black
Made to EN 14183

You may be interested in