RS PRO 2-Way Earth Terminal Block, 4mm², 0.2 → 4 AWG Wire, Screw Down, Nylon Housing

RS Stock No.: 501-815Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Wire Size

0.2 → 4 AWG

Cable CSA

4mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

32mm

Width

7mm

Height

34mm

Country of Origin

Germany

Product details

Miniature Series

For use with standard 15mm symmetrical rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail

Warning

The disconnect terminal (stock no 501-853) is for isolation purposes only. Do not use to switch equipment on or off when power is applied

Approvals

NEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Earth Block, 4 (Maximum) mm² Wire, Screw Clamp
P.O.A.Each (In a Pack of 10) (Exc. Vat)

€ 40.70

€ 4.07 Each (In a Pack of 10) (Exc. Vat)

€ 50.47

€ 5.047 Each (In a Pack of 10) (inc. VAT)

RS PRO 2-Way Earth Terminal Block, 4mm², 0.2 → 4 AWG Wire, Screw Down, Nylon Housing

€ 40.70

€ 4.07 Each (In a Pack of 10) (Exc. Vat)

€ 50.47

€ 5.047 Each (In a Pack of 10) (inc. VAT)

RS PRO 2-Way Earth Terminal Block, 4mm², 0.2 → 4 AWG Wire, Screw Down, Nylon Housing

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Earth Block, 4 (Maximum) mm² Wire, Screw Clamp
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Wire Size

0.2 → 4 AWG

Cable CSA

4mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

32mm

Width

7mm

Height

34mm

Country of Origin

Germany

Product details

Miniature Series

For use with standard 15mm symmetrical rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail

Warning

The disconnect terminal (stock no 501-853) is for isolation purposes only. Do not use to switch equipment on or off when power is applied

Approvals

NEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Earth Block, 4 (Maximum) mm² Wire, Screw Clamp
P.O.A.Each (In a Pack of 10) (Exc. Vat)