RS PRO 2-Way Top Hat Earth Block, 0.2 → 4 mm² Wire, Screw Down, Nylon Housing

RS Stock No.: 501-869Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

Top Hat

Wire Size

0.2 → 4 mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

52mm

Width

6mm

Height

47mm

Country of Origin

Germany

You may be interested in
RS PRO Green, Yellow, Single-Level, Screw Termination
€ 4.501Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 2-Way Top Hat Earth Block, 0.2 → 4 mm² Wire, Screw Down, Nylon Housing

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 2-Way Top Hat Earth Block, 0.2 → 4 mm² Wire, Screw Down, Nylon Housing

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Green, Yellow, Single-Level, Screw Termination
€ 4.501Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

Top Hat

Wire Size

0.2 → 4 mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

52mm

Width

6mm

Height

47mm

Country of Origin

Germany

You may be interested in
RS PRO Green, Yellow, Single-Level, Screw Termination
€ 4.501Each (In a Pack of 10) (Exc. Vat)