E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 3.2VA

RS Stock No.: 124-3846Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 12V

Power Rating

3.2VA

Height

19.5mm

Weight

110g

Dimensions

44.7 x 44.7 x 19.5mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.22

€ 24.22 Each (Exc. Vat)

€ 30.03

€ 30.03 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 3.2VA

€ 24.22

€ 24.22 Each (Exc. Vat)

€ 30.03

€ 30.03 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 3.2VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 24.22
10 - 49€ 20.15
50 - 99€ 18.72
100+€ 17.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 12V

Power Rating

3.2VA

Height

19.5mm

Weight

110g

Dimensions

44.7 x 44.7 x 19.5mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more