RS PRO 2 x 115V ac, 2 x 24V ac Toroidal Transformer, 120VA, IEC 61558-2-6

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 24V ac
Power Rating
120VA
Dimensions
90 (Dia.) x 48mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Termination Wire
Standards Met
IEC 61558-2-6
Isolation Voltage
4kV ac
Maximum Temperature
+105°C
Country of Origin
Poland
Product details
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested
€ 112.69
€ 112.69 Each (Exc. Vat)
€ 139.74
€ 139.74 Each (inc. VAT)
1
€ 112.69
€ 112.69 Each (Exc. Vat)
€ 139.74
€ 139.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 112.69 |
10+ | € 112.16 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 24V ac
Power Rating
120VA
Dimensions
90 (Dia.) x 48mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
Surface Mount
Termination Type
Termination Wire
Standards Met
IEC 61558-2-6
Isolation Voltage
4kV ac
Maximum Temperature
+105°C
Country of Origin
Poland
Product details
Toroidal Transformers Open 80VA -3000VA
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.
Features
Environmentally friendly, low energy dissipation
High efficiency, low regulation design
100% electrical and flash tested