Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Connector Type
IDC
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
70 x 70 x 62mm
Depth
62mm
Length
70mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Poland
€ 85.75
€ 85.75 Each (Exc. Vat)
€ 106.33
€ 106.33 Each (inc. VAT)
1
€ 85.75
€ 85.75 Each (Exc. Vat)
€ 106.33
€ 106.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Connector Type
IDC
Mounting Type
DIN Rail Mount
Voltage Rating
50 V
Current Rating
1A
Cable CSA
4mm²
Dimensions
70 x 70 x 62mm
Depth
62mm
Length
70mm
Width
70mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Poland