RS PRO 2.0 Steel Gear Rack, 500mm Long , 20mm Face Width
RS Stock No.: 182-7860Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
2.0
Material
Steel
Overall Length
500mm
Face Width
20mm
Pitch Centre Height
18mm
Country of Origin
Italy
Stock information temporarily unavailable.
€ 56.38
€ 56.38 Each (Exc. Vat)
€ 69.91
€ 69.91 Each (inc. VAT)
RS PRO 2.0 Steel Gear Rack, 500mm Long , 20mm Face Width
1
€ 56.38
€ 56.38 Each (Exc. Vat)
€ 69.91
€ 69.91 Each (inc. VAT)
RS PRO 2.0 Steel Gear Rack, 500mm Long , 20mm Face Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 56.38 |
5 - 9 | € 56.12 |
10+ | € 55.81 |
Technical Document
Specifications
Brand
RS ProModule
2.0
Material
Steel
Overall Length
500mm
Face Width
20mm
Pitch Centre Height
18mm
Country of Origin
Italy