RS PRO, 200MHz Handheld Oscilloscope, 2 Analogue Channels, 0 Digital Channels

RS Stock No.: 254-3505Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

0

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Sampling

Sample Rate Random

1 Gsps

Screen Size

5.6in

Power Source

Battery

Height

68mm

Maximum Vertical Sensitivity

100V/div

Digital/Analogue

Digital

Length

276mm

Battery Life

5.5 hours

Minimum Vertical Sensitivity

2mV/div

Weight

1.75kg

Safety Category Level

CAT III

Waveform Refresh Rate

100,000 wfm/s

Safety Category Voltage

600V

Dimensions

276 x 178 x 68mm

Vertical Resolution

18-bit

Safety Category

CAT III 600V

Rise Time

2ns

Display Type

TFT LCD

Country of Origin

China

Stock information temporarily unavailable.

€ 2,101.47

€ 2,101.47 Each (Exc. Vat)

€ 2,605.82

€ 2,605.82 Each (inc. VAT)

RS PRO, 200MHz Handheld Oscilloscope, 2 Analogue Channels, 0 Digital Channels

Calibration type

€ 2,101.47

€ 2,101.47 Each (Exc. Vat)

€ 2,605.82

€ 2,605.82 Each (inc. VAT)

RS PRO, 200MHz Handheld Oscilloscope, 2 Analogue Channels, 0 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Number of Digital Channels

0

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Sampling

Sample Rate Random

1 Gsps

Screen Size

5.6in

Power Source

Battery

Height

68mm

Maximum Vertical Sensitivity

100V/div

Digital/Analogue

Digital

Length

276mm

Battery Life

5.5 hours

Minimum Vertical Sensitivity

2mV/div

Weight

1.75kg

Safety Category Level

CAT III

Waveform Refresh Rate

100,000 wfm/s

Safety Category Voltage

600V

Dimensions

276 x 178 x 68mm

Vertical Resolution

18-bit

Safety Category

CAT III 600V

Rise Time

2ns

Display Type

TFT LCD

Country of Origin

China