RS PRO 200mm Anti Vibration Mat 75psi Cork +100°C -50°C 200 x 200mm 22mm

RS Stock No.: 203-5172Brand: RS PRO
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

Cork

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

75psi

Thickness

22mm

Size

200 x 200mm

Length

200mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

200mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 94.13

€ 94.13 Each (Exc. Vat)

€ 116.72

€ 116.72 Each (inc. VAT)

RS PRO 200mm Anti Vibration Mat 75psi Cork +100°C -50°C 200 x 200mm 22mm

€ 94.13

€ 94.13 Each (Exc. Vat)

€ 116.72

€ 116.72 Each (inc. VAT)

RS PRO 200mm Anti Vibration Mat 75psi Cork +100°C -50°C 200 x 200mm 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Cork

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

75psi

Thickness

22mm

Size

200 x 200mm

Length

200mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

200mm

Country of Origin

United Kingdom