Technical Document
Specifications
Brand
RS ProType
Vacuum
Extendable
No
Overall Length
152 mm
Lift Capacity
20g
Material
Aluminium
Handle Material
Aluminium
Country of Origin
China
Product details
RS PRO Vacuum Pick Up Set
Introducing the RS PRO Vacuum Pick Up Set, an easy-to-use device designed for effortless retrieval of small objects and components from small and challenging spaces. Engineered with convenience in mind, this handheld tool boasts a powerful internal vacuum suction mechanism, eliminating the need for batteries. Crafted from tubular aluminium with a vibrant anodized finish, it ensures durability and exceptional resistance to corrosion, making it the perfect accessory for a wide range of applications and environments.
Features and Benefits:
- This RS PRO Vacuum Pick Up Set is the perfect versatile accessory to retrieve small parts and components in hard-to-reach areas in a range of different environments
- Made from a robust tubular aluminium construction with an anodised finish, this pick up tool provides superior corrosion resistance, while the internal vacuum suction allows for easy pick up and eliminates the need for batteries, ensuring continuous usage
- The comprehensive set comes with 3 straight heads and 3 angled heads, each equipped with rubber suction pads in various sizes that are easily attachable to the fine steel tube
- Includes a durable carry case for safe and organised tool storage
- Note: With a 10 mm suction pad, the tool can lift a maximum recommended weight of 20 grams (Pick-up weight may vary based on the component's surface condition and the head size used)
Applications:
Pick up tools are handheld devices that are designed to retrieve small objects in challenging spaces by using a variety of methods to pick them up. They are commonly used in situations where bending or reaching is difficult, and these types of tools generally are small and compact with a long reach to be able to gain access to small, tight or awkward spaces.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Supplied with
6 pick-up heads (3 angled and 3 straight for SMT components)
€ 27.90
€ 27.90 Each (Exc. Vat)
€ 34.60
€ 34.60 Each (inc. VAT)
1
€ 27.90
€ 27.90 Each (Exc. Vat)
€ 34.60
€ 34.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 27.90 |
10 - 19 | € 27.20 |
20 - 49 | € 26.76 |
50+ | € 24.85 |
Technical Document
Specifications
Brand
RS ProType
Vacuum
Extendable
No
Overall Length
152 mm
Lift Capacity
20g
Material
Aluminium
Handle Material
Aluminium
Country of Origin
China
Product details
RS PRO Vacuum Pick Up Set
Introducing the RS PRO Vacuum Pick Up Set, an easy-to-use device designed for effortless retrieval of small objects and components from small and challenging spaces. Engineered with convenience in mind, this handheld tool boasts a powerful internal vacuum suction mechanism, eliminating the need for batteries. Crafted from tubular aluminium with a vibrant anodized finish, it ensures durability and exceptional resistance to corrosion, making it the perfect accessory for a wide range of applications and environments.
Features and Benefits:
- This RS PRO Vacuum Pick Up Set is the perfect versatile accessory to retrieve small parts and components in hard-to-reach areas in a range of different environments
- Made from a robust tubular aluminium construction with an anodised finish, this pick up tool provides superior corrosion resistance, while the internal vacuum suction allows for easy pick up and eliminates the need for batteries, ensuring continuous usage
- The comprehensive set comes with 3 straight heads and 3 angled heads, each equipped with rubber suction pads in various sizes that are easily attachable to the fine steel tube
- Includes a durable carry case for safe and organised tool storage
- Note: With a 10 mm suction pad, the tool can lift a maximum recommended weight of 20 grams (Pick-up weight may vary based on the component's surface condition and the head size used)
Applications:
Pick up tools are handheld devices that are designed to retrieve small objects in challenging spaces by using a variety of methods to pick them up. They are commonly used in situations where bending or reaching is difficult, and these types of tools generally are small and compact with a long reach to be able to gain access to small, tight or awkward spaces.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Supplied with
6 pick-up heads (3 angled and 3 straight for SMT components)