RS PRO 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0306Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
20kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.44
€ 23.44 Each (inc. VAT)
RS PRO 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
1
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.44
€ 23.44 Each (inc. VAT)
RS PRO 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 18.90 |
5 - 9 | € 17.25 |
10 - 24 | € 15.77 |
25+ | € 14.41 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
20kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China