Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 20W AC/DC Adapter 5V dc Output, 4A Output

RS Stock No.: 731-6002Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

20W

Cable Length

1.2m

MTBF

30000h

Standards Met

ErP Compliant

Width

45mm

Depth

33.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Series

EA1020R

Length

98mm

Load Regulation

±5%

Country of Origin

China

Product details

RS Pro Plug-in AC-DC adapter with Interchangeable AC Plugs

From RS Pro a high quality and versatile plug-in AC-DC adapter for converting AC mains current into DC voltage for a wide range of DC applications. The AC adapter is supplied with interchangeable AC mains plugs for use in the UK, Australia, China, Europe, US and Japan. This AC adapter conforms to the Energy-related Product Directive 2009/125/EC and is ErP Level V compliant

What is a Plug-in AC-DC adapter?

Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power. This is where an AC-DC adapter is used.

How Does an AC-DC adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection. The interchangeable AC mains plugs are simply snapped into place allowing the adaptor to be used in different countries.

What Does ErP Level V Mean?

This AC DC adapter has an ErP (Energy related Products) Level V rating. The Energy-related Product Directive 2009/125/EC was set up to establish a framework under which manufacturers of energy related products are obliged, at the design stage, to increase energy efficiency and reduce the products negative environmental impacts that occur during the product's lifecycle. The numerals I to VI are an International Efficiency Marking Protocol which allows manufacturers to designate the efficiency performance of a product. This performance is based on the measurement of the operating energy efficiency and no-load power consumption of power supplies tested at different load levels. The no-load power consumption refers to the amount of power that an external power supply draws even when the application is turned off or disconnected.

Where Are AC DC Adapters Used?

These adapters are used to power small or portable electronic devices. This ac adapter is ideal for use with the following applications:

• Computer peripherals
• Networking equipment
• Portable equipment
• Tablets and Laptops
• Smartphones
• Instrumentation
• Telecommunications equipment

Approvals

UL

Standards

EN 60950-1, UL 60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 20W AC/DC Adapter 5V dc Output, 4A Output

P.O.A.

RS PRO 20W AC/DC Adapter 5V dc Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

4A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

20W

Cable Length

1.2m

MTBF

30000h

Standards Met

ErP Compliant

Width

45mm

Depth

33.5mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Series

EA1020R

Length

98mm

Load Regulation

±5%

Country of Origin

China

Product details

RS Pro Plug-in AC-DC adapter with Interchangeable AC Plugs

From RS Pro a high quality and versatile plug-in AC-DC adapter for converting AC mains current into DC voltage for a wide range of DC applications. The AC adapter is supplied with interchangeable AC mains plugs for use in the UK, Australia, China, Europe, US and Japan. This AC adapter conforms to the Energy-related Product Directive 2009/125/EC and is ErP Level V compliant

What is a Plug-in AC-DC adapter?

Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power. This is where an AC-DC adapter is used.

How Does an AC-DC adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection. The interchangeable AC mains plugs are simply snapped into place allowing the adaptor to be used in different countries.

What Does ErP Level V Mean?

This AC DC adapter has an ErP (Energy related Products) Level V rating. The Energy-related Product Directive 2009/125/EC was set up to establish a framework under which manufacturers of energy related products are obliged, at the design stage, to increase energy efficiency and reduce the products negative environmental impacts that occur during the product's lifecycle. The numerals I to VI are an International Efficiency Marking Protocol which allows manufacturers to designate the efficiency performance of a product. This performance is based on the measurement of the operating energy efficiency and no-load power consumption of power supplies tested at different load levels. The no-load power consumption refers to the amount of power that an external power supply draws even when the application is turned off or disconnected.

Where Are AC DC Adapters Used?

These adapters are used to power small or portable electronic devices. This ac adapter is ideal for use with the following applications:

• Computer peripherals
• Networking equipment
• Portable equipment
• Tablets and Laptops
• Smartphones
• Instrumentation
• Telecommunications equipment

Approvals

UL

Standards

EN 60950-1, UL 60950-1

You may be interested in