RS PRO 2183Y 0.5 mm² 3 Core Power Cable, H03VV-F, Black PVC, 100m

RS Stock No.: 491-857Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

2183Y

Current Rating

3 A

Outer Diameter

6.3mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

Conductor Resistance

39 Ω/km

American Wire Gauge

20 AWG

Number of Strands

16

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Insulation material

PVC

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Country of Origin

United Kingdom

Product details

RS PRO BASEC Approved H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible power cable consists of cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?

BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality

What Does H03VV-F Mean?

H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VV-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances

You may be interested in
2183Yblack 3core round cable,.5sq.mm100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Mains Cable PVC 3x0.50mm² 300V BLK 100M
€ 2.232Each (Exc. Vat)
5.4mm 2183Y Black
P.O.A.1 Reel of 100 Metres (Exc. Vat)

€ 163.51

€ 163.51 1 Reel of 100 Metres (Exc. Vat)

€ 202.75

€ 202.75 1 Reel of 100 Metres (inc. VAT)

RS PRO 2183Y 0.5 mm² 3 Core Power Cable, H03VV-F, Black PVC, 100m

€ 163.51

€ 163.51 1 Reel of 100 Metres (Exc. Vat)

€ 202.75

€ 202.75 1 Reel of 100 Metres (inc. VAT)

RS PRO 2183Y 0.5 mm² 3 Core Power Cable, H03VV-F, Black PVC, 100m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
2183Yblack 3core round cable,.5sq.mm100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Mains Cable PVC 3x0.50mm² 300V BLK 100M
€ 2.232Each (Exc. Vat)
5.4mm 2183Y Black
P.O.A.1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

2183Y

Current Rating

3 A

Outer Diameter

6.3mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

Conductor Resistance

39 Ω/km

American Wire Gauge

20 AWG

Number of Strands

16

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Insulation material

PVC

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Country of Origin

United Kingdom

Product details

RS PRO BASEC Approved H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible power cable consists of cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?

BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality

What Does H03VV-F Mean?

H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VV-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances

You may be interested in
2183Yblack 3core round cable,.5sq.mm100m
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Mains Cable PVC 3x0.50mm² 300V BLK 100M
€ 2.232Each (Exc. Vat)
5.4mm 2183Y Black
P.O.A.1 Reel of 100 Metres (Exc. Vat)