RS PRO 2200μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole

RS Stock No.: 276-6074Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

40 V dc (50V)

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime (Max Temperature)

1000 h

Lifetime

1000h

Ripple Current

1550mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 5.79

€ 5.79 Each (Exc. Vat)

€ 7.18

€ 7.18 Each (inc. VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole

€ 5.79

€ 5.79 Each (Exc. Vat)

€ 7.18

€ 7.18 Each (inc. VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 5.79
15 - 29€ 5.30
30 - 44€ 4.83
45+€ 4.41
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

40 V dc (50V)

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime (Max Temperature)

1000 h

Lifetime

1000h

Ripple Current

1550mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in