RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 Dia. x 21mm
Height
21mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
850mA
Tolerance
±20%
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Dissipation Factor
8%
Country of Origin
Taiwan, Province Of China
€ 195.00
€ 0.78 Each (In a Bag of 250) (Exc. Vat)
€ 241.80
€ 0.967 Each (In a Bag of 250) (inc. VAT)
250
€ 195.00
€ 0.78 Each (In a Bag of 250) (Exc. Vat)
€ 241.80
€ 0.967 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
250 - 500 | € 0.78 | € 195.00 |
750+ | € 0.70 | € 175.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 Dia. x 21mm
Height
21mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
1000h
Ripple Current
850mA
Tolerance
±20%
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Dissipation Factor
8%
Country of Origin
Taiwan, Province Of China