E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole

RS Stock No.: 276-6065Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 x 32mm

Length

32mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

85°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Tolerance

20%

Ripple Current

480mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

0.15%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 x 32mm

Length

32mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

85°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Tolerance

20%

Ripple Current

480mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Dissipation Factor

0.15%

Country of Origin

Taiwan, Province Of China

You may be interested in