RS PRO 22.5W Plug-In AC/DC Adapter 15V dc Output, 0 → 1.5A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug, UK
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.5A
Maximum Temperature
40°C
Input Connector
Australia, Euro, UK, US
Number of Outputs
1
Power Rating
22.5W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
86%
MTBF
50000h
Standards Met
EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1
Width
43.2mm
Energy Efficiency Level
VI
Load Regulation
±5%
Length
71.2mm
Depth
30.5mm
Minimum Temperature
0°C
Country of Origin
China
€ 23.88
€ 23.88 Each (Exc. Vat)
€ 29.61
€ 29.61 Each (inc. VAT)
1
€ 23.88
€ 23.88 Each (Exc. Vat)
€ 29.61
€ 29.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug, UK
Output Voltage
15V dc
Input Voltage
90 → 264V ac
Output Current
0 → 1.5A
Maximum Temperature
40°C
Input Connector
Australia, Euro, UK, US
Number of Outputs
1
Power Rating
22.5W
Regulated/Unregulated
Regulated
Cable Length
1.5m
Medical Approved
No
Efficiency
86%
MTBF
50000h
Standards Met
EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1
Width
43.2mm
Energy Efficiency Level
VI
Load Regulation
±5%
Length
71.2mm
Depth
30.5mm
Minimum Temperature
0°C
Country of Origin
China