RS PRO 22.5W Plug-In AC/DC Adapter 9V dc Output, 0 → 2.5A Output

RS Stock No.: 360-643Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

0 → 2.5A

Maximum Temperature

40°C

Input Connector

Australia, Euro, UK, US

Number of Outputs

1

Power Rating

22.5W

Cable Length

1.5m

Medical Approved

No

Efficiency

81%

MTBF

50000h

Standards Met

EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1

Depth

30.5mm

Minimum Temperature

0°C

Width

43.2mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.2mm

Country of Origin

China

€ 23.88

€ 23.88 Each (Exc. Vat)

€ 29.61

€ 29.61 Each (inc. VAT)

RS PRO 22.5W Plug-In AC/DC Adapter 9V dc Output, 0 → 2.5A Output

€ 23.88

€ 23.88 Each (Exc. Vat)

€ 29.61

€ 29.61 Each (inc. VAT)

RS PRO 22.5W Plug-In AC/DC Adapter 9V dc Output, 0 → 2.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

0 → 2.5A

Maximum Temperature

40°C

Input Connector

Australia, Euro, UK, US

Number of Outputs

1

Power Rating

22.5W

Cable Length

1.5m

Medical Approved

No

Efficiency

81%

MTBF

50000h

Standards Met

EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1

Depth

30.5mm

Minimum Temperature

0°C

Width

43.2mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.2mm

Country of Origin

China