RS PRO, 2.2kΩ 25W Aluminium Chassis Mount Resistor ±5%

RS Stock No.: 175-4092Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

2.2kΩ

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

27.3 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

27.3mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 4.79

Each (In a Pack of 5) (Exc. Vat)

€ 5.94

Each (In a Pack of 5) (inc. VAT)

RS PRO, 2.2kΩ 25W Aluminium Chassis Mount Resistor ±5%

€ 4.79

Each (In a Pack of 5) (Exc. Vat)

€ 5.94

Each (In a Pack of 5) (inc. VAT)

RS PRO, 2.2kΩ 25W Aluminium Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
5 - 20€ 4.79€ 23.95
25 - 45€ 4.71€ 23.55
50 - 120€ 4.66€ 23.30
125+€ 4.61€ 23.05

Technical Document

Specifications

Brand

RS Pro

Resistance

2.2kΩ

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

27.3 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

27.3mm

Country of Origin

United Kingdom