Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 230V ac, 11.8V ac Toroidal Transformer, 105VA 2 Output

RS Stock No.: 173-0244Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.8V ac

Power Rating

105VA

Number of Outputs

2

Secondary Current

8.898A

Height

46mm

Weight

1.3kg

Diameter

93mm

Dimensions

93 (Dia.) x 46mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Country of Origin

India

Product details

Toroidal open wound low voltage lighting transformer

Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1,178.94

€ 84.21 Each (In a Box of 14) (Exc. Vat)

€ 1,461.89

€ 104.42 Each (In a Box of 14) (inc. VAT)

RS PRO 230V ac, 11.8V ac Toroidal Transformer, 105VA 2 Output

€ 1,178.94

€ 84.21 Each (In a Box of 14) (Exc. Vat)

€ 1,461.89

€ 104.42 Each (In a Box of 14) (inc. VAT)

RS PRO 230V ac, 11.8V ac Toroidal Transformer, 105VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.8V ac

Power Rating

105VA

Number of Outputs

2

Secondary Current

8.898A

Height

46mm

Weight

1.3kg

Diameter

93mm

Dimensions

93 (Dia.) x 46mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Country of Origin

India

Product details

Toroidal open wound low voltage lighting transformer

Single primary230 Vac 50 / 60 Hz winding with integral thermal switch
Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA
Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in