E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 24 Port ST Multimode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

RS Stock No.: 135-480Brand: RS PRO
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Fixed

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 Port ST Multimode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

P.O.A.

RS PRO 24 Port ST Multimode Simplex Fibre Optic Patch Panel With 24 Ports Populated, 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Fixed

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Rack Height

1U

Dimensions

44 x 483 x 200mm

Depth

200mm

Height

44mm

Width

483mm

Country of Origin

United Kingdom