Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 240V Electric Torque Screwdriver, Euro & UK Plug

RS Stock No.: 100-391Brand: RS PRO
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Electric Screwdriver Type

Electric Torque Screwdriver

Torque Range

0.2 → 1.22Nm

Speed

700 → 1000rpm

Voltage Rating

240V

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin / Type C - EuroPlug

Brushed/Brushless Motor

Brushless

Brushless Motor

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 508.07

€ 508.07 Each (Exc. Vat)

€ 630.01

€ 630.01 Each (inc. VAT)

RS PRO 240V Electric Torque Screwdriver, Euro & UK Plug

€ 508.07

€ 508.07 Each (Exc. Vat)

€ 630.01

€ 630.01 Each (inc. VAT)

RS PRO 240V Electric Torque Screwdriver, Euro & UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Electric Screwdriver Type

Electric Torque Screwdriver

Torque Range

0.2 → 1.22Nm

Speed

700 → 1000rpm

Voltage Rating

240V

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin / Type C - EuroPlug

Brushed/Brushless Motor

Brushless

Brushless Motor

Yes

Country of Origin

China