E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 24V Output, 50W Output, 2.08A Output, Constant Voltage

RS Stock No.: 176-6725Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

50W

Output Current

2.08A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V dc @ 2.08 A

Voltage Rating

200 → 240V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 71.13

€ 71.13 Each (Exc. Vat)

€ 88.20

€ 88.20 Each (inc. VAT)

RS PRO, 24V Output, 50W Output, 2.08A Output, Constant Voltage

€ 71.13

€ 71.13 Each (Exc. Vat)

€ 88.20

€ 88.20 Each (inc. VAT)

RS PRO, 24V Output, 50W Output, 2.08A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 71.13
2 - 4€ 68.18
5 - 9€ 65.21
10+€ 62.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

50W

Output Current

2.08A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V dc @ 2.08 A

Voltage Rating

200 → 240V ac

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more