E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 24VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 12V ac Secondary

RS Stock No.: 805-5308Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

24VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

86mm

Width

71mm

Depth

54mm

Dimensions

71 x 54 x 86mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

600g

Country of Origin

Poland

Product details

RS Isolation Transformer M36 Series

Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C

Stock information temporarily unavailable.

€ 152.70

€ 152.70 Each (Exc. Vat)

€ 189.35

€ 189.35 Each (inc. VAT)

RS PRO 24VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 12V ac Secondary

€ 152.70

€ 152.70 Each (Exc. Vat)

€ 189.35

€ 189.35 Each (inc. VAT)

RS PRO 24VA DIN Rail Transformer, IEC 61558-2-6, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 152.70
25 - 49€ 139.55
50+€ 120.26

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

24VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

86mm

Width

71mm

Depth

54mm

Dimensions

71 x 54 x 86mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Standards Met

IEC 61558-2-6

Weight

600g

Country of Origin

Poland

Product details

RS Isolation Transformer M36 Series

Single phase moulded IP20 transformer with screw terminals
Mounts on 35 mm DIN rail (TS35)
Protected against short circuit and overload
Designed for continuous load
100% electrical and flash tested
Temperature class E (120°)/ta 40°C