Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output

RS Stock No.: 144-0967Brand: RS PRODistrelec Article No.: 30403946
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin IEC

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

C8

Number of Outputs

1

Power Rating

24W

Cable Length

1.83m

Standards Met

CB, CE, cUL, FCC, SAA, TUV, UL

MTBF

50000h

Efficiency

86%

Series

HK-AY

Length

88mm

Width

45.5mm

Depth

35mm

Energy Efficiency Level

VI

Minimum Temperature

0°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin IEC

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Connector

Input Connector

C8

Number of Outputs

1

Power Rating

24W

Cable Length

1.83m

Standards Met

CB, CE, cUL, FCC, SAA, TUV, UL

MTBF

50000h

Efficiency

86%

Series

HK-AY

Length

88mm

Width

45.5mm

Depth

35mm

Energy Efficiency Level

VI

Minimum Temperature

0°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in