E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output

RS Stock No.: 175-3276Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Number of Outputs

1

Power Rating

24W

Efficiency

86.2%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C8

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 1A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Number of Outputs

1

Power Rating

24W

Efficiency

86.2%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C8

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)
RS PRO AC/DC Adapter
P.O.A.Each (Exc. Vat)