RS PRO, 24Ω 25W Aluminium Chassis Mount Resistor ±5%
Technical Document
Specifications
Brand
RS ProResistance
24Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
27.3 x 28 x 14.8mm
Overall Width
28mm
Overall Height
14.8mm
Overall Length
27.3mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
€ 4.79
Each (In a Pack of 5) (Exc. Vat)
€ 5.94
Each (In a Pack of 5) (inc. VAT)
5
€ 4.79
Each (In a Pack of 5) (Exc. Vat)
€ 5.94
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.79 | € 23.95 |
25 - 45 | € 4.71 | € 23.55 |
50 - 120 | € 4.66 | € 23.30 |
125+ | € 4.61 | € 23.05 |
Technical Document
Specifications
Brand
RS ProResistance
24Ω
Power Rating
25W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
27.3 x 28 x 14.8mm
Overall Width
28mm
Overall Height
14.8mm
Overall Length
27.3mm
Country of Origin
United Kingdom