RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

RS Stock No.: 199-143Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India

€ 10.28

€ 10.28 Each (Exc. Vat)

€ 12.75

€ 12.75 Each (inc. VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

€ 10.28

€ 10.28 Each (Exc. Vat)

€ 12.75

€ 12.75 Each (inc. VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 10.28
10 - 24€ 9.61
25+€ 8.80

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Panel

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

India