RS PRO 250ml LDPE Narrow Neck Wash Bottle

RS Stock No.: 178-0233Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

6.1 Dia. x 17.5cm

Diameter

61mm

Length

175mm

Country of Origin

China

You may be interested in
RS PRO 250ml LDPE Narrow Neck Wash Bottle
€ 32.621 Box of 5 (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 250ml LDPE Narrow Neck Wash Bottle

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 250ml LDPE Narrow Neck Wash Bottle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 250ml LDPE Narrow Neck Wash Bottle
€ 32.621 Box of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

250ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

6.1 Dia. x 17.5cm

Diameter

61mm

Length

175mm

Country of Origin

China

You may be interested in
RS PRO 250ml LDPE Narrow Neck Wash Bottle
€ 32.621 Box of 5 (Exc. Vat)