E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 250ml PS Wide Neck Storage Bottle

RS Stock No.: 179-3687Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

PS

Capacity

250ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Dimensions

63 Dia. x 121mm

Diameter

63mm

Length

121mm

Country of Origin

China

Product details

RS PRO Laboratory Bottle, Metal Flowed Seal Insert Cap

Introducing the range of high-quality RS PRO Laboratory Bottles with a metal screw cap lid and seal insert. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:

• The bottles are manufactured from virgin polystyrene (PS) allowing for durability and heavy-duty use
• All materials are noncytotoxic and therefore do not react with biological samples
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• Leakproof metal screwcap with sealed lid insert
• Clear scale, facilitates accurate sampling

Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

Stock information temporarily unavailable.

€ 56.40

€ 5.64 Each (In a Pack of 10) (Exc. Vat)

€ 69.94

€ 6.994 Each (In a Pack of 10) (inc. VAT)

RS PRO 250ml PS Wide Neck Storage Bottle

€ 56.40

€ 5.64 Each (In a Pack of 10) (Exc. Vat)

€ 69.94

€ 6.994 Each (In a Pack of 10) (inc. VAT)

RS PRO 250ml PS Wide Neck Storage Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

PS

Capacity

250ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Dimensions

63 Dia. x 121mm

Diameter

63mm

Length

121mm

Country of Origin

China

Product details

RS PRO Laboratory Bottle, Metal Flowed Seal Insert Cap

Introducing the range of high-quality RS PRO Laboratory Bottles with a metal screw cap lid and seal insert. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:

• The bottles are manufactured from virgin polystyrene (PS) allowing for durability and heavy-duty use
• All materials are noncytotoxic and therefore do not react with biological samples
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• Leakproof metal screwcap with sealed lid insert
• Clear scale, facilitates accurate sampling

Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc