RS PRO 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 183-1570Brand: RS PRODistrelec Article No.: 30404124
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in

€ 16.83

€ 0.99 Each (In a Tube of 17) (Exc. Vat)

€ 20.87

€ 1.228 Each (In a Tube of 17) (inc. VAT)

RS PRO 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

€ 16.83

€ 0.99 Each (In a Tube of 17) (Exc. Vat)

€ 20.87

€ 1.228 Each (In a Tube of 17) (inc. VAT)

RS PRO 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin IC Dip Socket, 3A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
17 - 68€ 0.99€ 16.83
85 - 153€ 0.91€ 15.47
170 - 238€ 0.84€ 14.28
255+€ 0.78€ 13.26
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Termination Method

Solder

Current Rating

3A

Orientation

Vertical

Country of Origin

China

You may be interested in