RS PRO 25m Long Hose Protector, 25 → 29mm Hose Size Compatibility
RS Stock No.: 186-0589Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Size Compatibility
25 → 29mm
Inner Diameter
26mm
Outer Diameter
29mm
Length
25m
Maximum Compatible Hose Size
29mm
Minimum Compatible Hose Size
25mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 287.11
€ 287.11 Each (Exc. Vat)
€ 356.02
€ 356.02 Each (inc. VAT)
RS PRO 25m Long Hose Protector, 25 → 29mm Hose Size Compatibility
1
€ 287.11
€ 287.11 Each (Exc. Vat)
€ 356.02
€ 356.02 Each (inc. VAT)
RS PRO 25m Long Hose Protector, 25 → 29mm Hose Size Compatibility
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Size Compatibility
25 → 29mm
Inner Diameter
26mm
Outer Diameter
29mm
Length
25m
Maximum Compatible Hose Size
29mm
Minimum Compatible Hose Size
25mm
Country of Origin
United Kingdom