RS PRO 2.5m Yellow Lifting Sling Round, 3t
RS Stock No.: 729-2990Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSling Type
Round
Straight Pull Load
3t
Safe Working Load 2-Leg
4200kg
Safe Working Load 4-Leg
3000kg
Safe Working Load Choke Hitch
2400kg
Length
2.5m
Width
60mm
Colour
Yellow
End Fittings
Endless
Country of Origin
China
Stock information temporarily unavailable.
€ 73.61
€ 73.61 Each (Exc. Vat)
€ 91.28
€ 91.28 Each (inc. VAT)
RS PRO 2.5m Yellow Lifting Sling Round, 3t
1
€ 73.61
€ 73.61 Each (Exc. Vat)
€ 91.28
€ 91.28 Each (inc. VAT)
RS PRO 2.5m Yellow Lifting Sling Round, 3t
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSling Type
Round
Straight Pull Load
3t
Safe Working Load 2-Leg
4200kg
Safe Working Load 4-Leg
3000kg
Safe Working Load Choke Hitch
2400kg
Length
2.5m
Width
60mm
Colour
Yellow
End Fittings
Endless
Country of Origin
China