Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 25MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

RS Stock No.: 144-1077Brand: RS PRO
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Pin Count

2

Length

12mm

Width_SC_PC

3.8mm

Height

4.6mm

Dimensions

12 x 3.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm

From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.

Product Applications:

These crystal units make excellent clock signal generators for CPUs.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

RS PRO 25MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

RS PRO 25MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Pin Count

2

Length

12mm

Width_SC_PC

3.8mm

Height

4.6mm

Dimensions

12 x 3.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm

From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.

Product Applications:

These crystal units make excellent clock signal generators for CPUs.