RS PRO 25mm Metric Depth Gauge Micrometer, With UKAS Calibration
RS Stock No.: 704-8793Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
0.004 mm
Resolution
0.01 mm
Calibrated
UKAS
Vernier
Yes
Imperial or Metric
Metric
Finish
Satin Chrome
Product details
Metric Depth Micrometer
Satin chrome finish with clear graduation
€ 213.47
€ 213.47 Each (Exc. Vat)
€ 264.70
€ 264.70 Each (inc. VAT)
RS PRO 25mm Metric Depth Gauge Micrometer, With UKAS Calibration
Calibration type
UKAS Calibration
1
€ 213.47
€ 213.47 Each (Exc. Vat)
€ 264.70
€ 264.70 Each (inc. VAT)
RS PRO 25mm Metric Depth Gauge Micrometer, With UKAS Calibration
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Accuracy
0.004 mm
Resolution
0.01 mm
Calibrated
UKAS
Vernier
Yes
Imperial or Metric
Metric
Finish
Satin Chrome
Product details
Metric Depth Micrometer
Satin chrome finish with clear graduation