RS PRO 25VA DIN Rail Transformer, IEC 61558-2-6, 230 → 400V ac Primary, 2 x 12V ac Secondary

RS Stock No.: 123-5697Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

25VA

Mounting Type

DIN Rail

Length

66mm

Width

56mm

Depth

88mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Weight

600g

Country of Origin

Poland

Product details

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features and Benefits

  • High-quality safety and isolation transformers

  • Second section bobbin for full separation between primary and secondary winding

  • Low noise laminations

  • Earth terminal provided

  • High efficiency

  • Varnish impregnated

What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work is listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 109.16

€ 109.16 Each (Exc. Vat)

€ 135.36

€ 135.36 Each (inc. VAT)

RS PRO 25VA DIN Rail Transformer, IEC 61558-2-6, 230 → 400V ac Primary, 2 x 12V ac Secondary

€ 109.16

€ 109.16 Each (Exc. Vat)

€ 135.36

€ 135.36 Each (inc. VAT)

RS PRO 25VA DIN Rail Transformer, IEC 61558-2-6, 230 → 400V ac Primary, 2 x 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 109.16
5+€ 99.77

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

25VA

Mounting Type

DIN Rail

Length

66mm

Width

56mm

Depth

88mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Weight

600g

Country of Origin

Poland

Product details

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features and Benefits

  • High-quality safety and isolation transformers

  • Second section bobbin for full separation between primary and secondary winding

  • Low noise laminations

  • Earth terminal provided

  • High efficiency

  • Varnish impregnated

What does a transformer do?

Transformers increase or decrease voltages within an AC circuit. You will find them in almost all electrical environments. As an example, some of the different types of power management units and how their voltages work is listed below.

Transformers - AC to AC
Power Supplies - AC to DC
DC Converters - DC to DC
Inverters - DC to AC (Pure or modified sine wave)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.