RS PRO 2700 piece Stainless Steel Internal Tooth, Plain, Spring Washer Kit A2 304

RS Stock No.: 200-9835Brand: RS PRO
brand-logo
View all in Washer Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

2700

Washer Type

Internal Tooth, Plain, Spring

For Thread Size

M2, M2.5, M3, M4, M5, M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 125/DIN 7980/DIN 6797J

Country of Origin

United Kingdom

Product details

Washer Kits

Assorted Washer Kits

€ 76.98

€ 76.98 1 Kit (Exc. Vat)

€ 95.46

€ 95.46 1 Kit (inc. VAT)

RS PRO 2700 piece Stainless Steel Internal Tooth, Plain, Spring Washer Kit A2 304

€ 76.98

€ 76.98 1 Kit (Exc. Vat)

€ 95.46

€ 95.46 1 Kit (inc. VAT)

RS PRO 2700 piece Stainless Steel Internal Tooth, Plain, Spring Washer Kit A2 304

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

2700

Washer Type

Internal Tooth, Plain, Spring

For Thread Size

M2, M2.5, M3, M4, M5, M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 125/DIN 7980/DIN 6797J

Country of Origin

United Kingdom

Product details

Washer Kits

Assorted Washer Kits