E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

RS Stock No.: 148-052Brand: RS PRO
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Brand

RS Pro

Thread Type

Metric

Number of Blades

28

Sizes in Set

28/0.25 → 2.5 mm

Largest Metric Measure

2.5mm

Country of Origin

China

Stock information temporarily unavailable.

€ 60.72

€ 60.72 Each (Exc. Vat)

€ 75.29

€ 75.29 Each (inc. VAT)

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

€ 60.72

€ 60.72 Each (Exc. Vat)

€ 75.29

€ 75.29 Each (inc. VAT)

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Type

Metric

Number of Blades

28

Sizes in Set

28/0.25 → 2.5 mm

Largest Metric Measure

2.5mm

Country of Origin

China