E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft

RS Stock No.: 581-931Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.35mm

Knob Diameter

28.4mm

Knob Height

15.2mm

Body Colour

Black

Cap Size

1.125in

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Low profile

Country of Origin

United Kingdom

Product details

RS PRO Skirt Style Potentiometer Knob

These skirt style potentiometer knobs from our own RS PRO brand are suitable for a 6.35mm shaft. With brass bushings and a high-quality plastic shell, these potentiometer knobs are durable and practical. They are ideal for a variety of applications and environments.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.35mm

Knob Diameter

28.4mm

Knob Height

15.2mm

Body Colour

Black

Cap Size

1.125in

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Low profile

Country of Origin

United Kingdom

Product details

RS PRO Skirt Style Potentiometer Knob

These skirt style potentiometer knobs from our own RS PRO brand are suitable for a 6.35mm shaft. With brass bushings and a high-quality plastic shell, these potentiometer knobs are durable and practical. They are ideal for a variety of applications and environments.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

How does potentiometer work?

Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft
P.O.A.Each (In a Pack of 5) (Exc. Vat)