E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2.85mm Grey PLA 3D Printer Filament, 2.3kg

RS Stock No.: 183-0276Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Grey

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

€ 117.96

€ 117.96 Each (Exc. Vat)

€ 146.27

€ 146.27 Each (inc. VAT)

RS PRO 2.85mm Grey PLA 3D Printer Filament, 2.3kg

€ 117.96

€ 117.96 Each (Exc. Vat)

€ 146.27

€ 146.27 Each (inc. VAT)

RS PRO 2.85mm Grey PLA 3D Printer Filament, 2.3kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Grey

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

2.85mm

Printing Material

PLA

Country of Origin

Spain

You may be interested in