RS PRO 2.85mm Grey PLA-X3 3D Printer Filament, 1kg
RS Stock No.: 174-0011Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Grey
For Use With
Any 3D Printer
Weight
1kg
Diameter
2.85mm
Printing Material
PLA-X3
Country of Origin
Spain
€ 84.05
€ 84.05 Each (Exc. Vat)
€ 104.22
€ 104.22 Each (inc. VAT)
RS PRO 2.85mm Grey PLA-X3 3D Printer Filament, 1kg
1
€ 84.05
€ 84.05 Each (Exc. Vat)
€ 104.22
€ 104.22 Each (inc. VAT)
RS PRO 2.85mm Grey PLA-X3 3D Printer Filament, 1kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Grey
For Use With
Any 3D Printer
Weight
1kg
Diameter
2.85mm
Printing Material
PLA-X3
Country of Origin
Spain